Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol PT06W10-5S

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

$ 47.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol PT06W10-5S.

IHS

Datasheet1 page0 years ago

Farnell

JRH Electronics

Inventory History

3 month trend:
-84.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-09-01
Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

Amphenol IndustrialPT06E-10-5S(SR)
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-10-5S
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-10-5SX(SR)
Conn Miniature Cylindrical SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol IndustrialPT01A-10-5S(SR)
Circular Connector, MIL-DTL-26482 Series I, Cable Mount Receptacle, 5 Contacts, Solder Socket, Gold
Amphenol IndustrialPT06E-14-5S(SR)
Conn MIL-C-26482 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol IndustrialPT06E-14-5S
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of Amphenol PT06W10-5S provided by its distributors.

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Conn Miniature Cylindrical SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Circular Connector, Miniature, Bayonet, Solder, Circular Industrial, Mil - C - 26482 Series I Rohs Compliant: No |Amphenol Industrial PT06W10-5S
CIRCULAR, SIZE 10, 5WAY, SKT; Product Range: PT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 5Contacts; Circular Contact Type: Solder Socket; Coupling Style: Bayon

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT06W-10-5S
  • PT06W105S