Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol ND9AS2200

Modular Connector, IX Type A Jack, 1 x 1 (Port), 10P10C, Cat6a, IP20, Surface Mount
$ 2.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol ND9AS2200.

Master Electronics

Datasheet2 pages5 years ago

JRH Electronics

Inventory History

3 month trend:
-26.62%

CAD Models

Download Amphenol ND9AS2200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Amphenol ND9AS2200 provided by its distributors.

Modular Connector, IX Type A Jack, 1 x 1 (Port), 10P10C, Cat6a, IP20, Surface Mount
Conn IX Industrial RCP 10 POS 1mm Solder ST SMD 10 Terminal 1 Port Cat 6a Reel
ix Industrial Receptacle, Type A Vertical, Surface Mount, Gold 8μin.
Telecom and Datacom Connector, 10 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
IX INDUSTRIAL, INPUT OUTPUT CONNECTORS, RECEPTAC
IX INDUST VERT RCPT TYPE A SOLDER
IX INDUSTRIAL IP20, VERT RECEPT,
插座, IX A型, 10P10C, 1端口, CAT6A;
IX TYPE A JACK, 10P10C, 1PORT, CAT6A; Mo; IX TYPE A JACK, 10P10C, 1PORT, CAT6A; Modular Connector Type:IX Type A Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):10P10C; LAN Category:Cat6a; IP Rating:IP20; Connector Mounting:Surface Mount

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • ND9-AS22-00