Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol ND9ACB250A

Cable Assembly Ethernet 0.5m 26AWG IX to IX 10 to 10 POS PL-PL Crimp-Crimp Box
$ 22.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol ND9ACB250A.

Electro Sonic

Datasheet4 pages1 year ago

JRH Electronics

Inventory History

3 month trend:
+13.47%

CAD Models

Download Amphenol ND9ACB250A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Amphenol ND9ACB250A provided by its distributors.

Cable Assembly Ethernet 0.5m 26AWG IX to IX 10 to 10 POS PL-PL Crimp-Crimp Box
Ethernet Cable, Cat6a, IX Type A Plug to IX Type A Plug, 500 mm, 19.6 ""
ix Industrial Cable, ix Plug to ix Plug, Type A, 0.5m, 26AWG 8 Wire, PVC, Cat 6A, Gold 8μin
ND9 Series 10 Postion 500 mm Length Shielded Modular Cable Plug to Plug
PATCH CORD, IX PLUG-PLUG, TYPE A, 19.7";; PATCH CORD, IX PLUG-PLUG, TYPE A, 19.7"; LAN Category:Cat5e, Cat6, Cat6a; Cable Length - Metric:500mm; Cable Length - Imperial:19.7"; Connector to Connector:IX Plug to IX Plug; Jacket Color:-; Product Range:ix Industrial Series

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • ND9-ACB250A
  • ND9ACB250A.