What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol MS27484T10B99P

Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 7 Contacts, Crimp Pin, Bayonet, 10-99

$ 62.467
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS27484T10B99P.

IHS

Datasheet1 page24 years ago

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-88.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 7 Contacts, Crimp Pin, Bayonet, 10-99
Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 7 Contacts, Crimp Pin, Bayonet, 10-99
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS27473T10B99SB
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol MS27484T10B99P provided by its distributors.

Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 7 Contacts, Crimp Pin, Bayonet, 10-99
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Bayonet Lock,Male Pins,Plug 7pin Aluminum , , 22.63mm
CONNECTOR, CIRC, 10-99, 7WAY, SIZE 10
CONN PLUG MALE 7POS GOLD CRIMP
MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems