What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol MS27473T10F99S

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

$ 63.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS27473T10F99S.

IHS

Datasheet1 page24 years ago

Newark

Master Electronics

element14 APAC

PCX

Inventory History

3 month trend:
-85.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-12-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS27473E10F98S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS27467T11F5P
Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Amphenol AerospaceM83723/75W1407N
CIRCULAR MIL SPEC CONNECTOR 7P STANDRD STRT PLUG SOCKET BAYONET SZ 14
Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 8 Contacts, Crimp Pin, Bayonet, 13-8
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol MS27473T10F99S provided by its distributors.

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Circular MIL Spec Connector 7P 10 SIZE STRAIGHT PLUG SKT
CONNECTOR, CIRCULAR, SIZE 10, 7WAY; Military Specification: MIL-DTL-38999 Series II; Circular Connector Shell Style: Straight Plug; No. of Contacts: 7Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Bayonet; Ins
Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Automotive
Electroless Nickel Military MIL-DTL-38999Series II JT Non-RoHS Compliant Environment Resistant Circular Connector 20AWG -65C~200C 7.5A 850V
Bayonet Lock,Female Sockets,Plug 7pin Aluminum 7.5A gold silvery wire mounting,free hanging,Through hole mounting 22.63mm(Length)
MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea
Circular Connector Plug, Size 10, 7Pos, Cable; Military Specification:Mil-Dtl-38999 Serie Ii; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:7; Circular Contact Type:Conecar Hembra De Crimpado; Coupling Style:Bayonet |Amphenol Industrial MS27473T10F99S

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems