Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol MS27467E13F4S

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 69.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS27467E13F4S.

JRH Electronics

Datasheet1 page25 years ago

Master Electronics

Farnell

Inventory History

3 month trend:
-13.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 4 Contacts, Crimp Pin, Bayonet, 12-4
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Souriau circular connector socket, UTSseries, 4Core, Cable installation, Crimping, IP68,IP69K
Souriau circular connector socket, UTSseries, 4Core, Cable installation, Crimping, IP68,IP69K
Souriau circular connector socket, UTSseries, 4Core, Cable installation, Crimping, IP68,IP69K
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol MS27467E13F4S provided by its distributors.

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
CIRCULAR, SIZE 13, 4WAYS, SKT; Military Specification: MIL-DTL-38999 Series I; Circular Connector Shell Style: Straight Plug; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Bayonet; Insert Ar
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive
Bayonet Lock,Female Sockets,Plug 4pin Aluminum 13A gold silvery wire mounting,free hanging,Through hole mounting 30.96mm(Length)
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS27467E13F4S.