Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol MS27466T15B35A

MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 56.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS27466T15B35A.

Farnell

Datasheet36 pages13 years ago
Datasheet57 pages19 years ago

Newark

Inventory History

3 month trend:
-11.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Bayonet Lock,Receptacle Housing 37pin Aluminum Alloy 5A , 17.06mm*28.57mm
Amphenol AerospaceMS27508E14A35B
Circular Connector, MIL-C-38999 Series II, Receptacle, 37, Socket, Crimp, Panel Mount
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceMS27508E14B35SB
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol MS27466T15B35A provided by its distributors.

MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
CONNECTOR, CIRC, 15-35, 37WAY, SIZE 15; Military Specification: MIL-DTL-38999 Series I; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 37Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supp
Conn Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port Automotive
37 pins AWG22D, less cont., wall receptacle, key A, Al/Ni-Cd olive drab
Bayonet Lock,Receptacle Housing 37pin Aluminum Alloy 5A
|Amphenol Industrial MS27466T15B35A
CONNECTOR, CIRC, 15-35, 37WAY, SIZE 15
CONN RCPT HSNG MALE 37POS PNL MT

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems