Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol MDBE09SE760

MDB Rugged Series D-Sub Connector, 9 Socket, Standard Density, Vertical Mount.
$ 16.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MDBE09SE760.

Master Electronics

Datasheet2 pages15 years ago

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-49.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity747844-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
TE Connectivity1-5747150-4
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Receptacle, DB9, TH, Right Angle
TE Connectivity2-5747706-0
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09661516513
PCB CONNECTOR, FEMALE, WT 7.26 G, CONTACT MATERIAL COPPER ALLOY, D-SUB SERIES
HARTING Elektronik09661526613
9 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH

Descriptions

Descriptions of Amphenol MDBE09SE760 provided by its distributors.

MDB Rugged Series D-Sub Connector, 9 Socket, Standard Density, Vertical Mount.
Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
Female Sockets,Receptacle Solder pad 2 9pin Nickel Plated,Zinc 5A gold Black Through hole mounting,panel mount 30.81mm*21.2mm*12.55mm
Rugged D-Sub, IP67, Input Output Connectors, 9 Position, Socket, Vertical PCB Tails, high profile die cast shell, front mount with jack sockets & dust cover

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDB-E09SE-760
  • MDB-E09SE760