Amphenol L77SDDH50SOL2RM5

D Sub Connector, Standard, Receptacle, SD Series, 50 Contacts, DD, Solder
$ 3.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L77SDDH50SOL2RM5.

IHS

Datasheet4 pages7 years ago
Datasheet117 pages22 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-67.11%

CAD Models

Download Amphenol L77SDDH50SOL2RM5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

AmphenolL77SDD50S
D Sub Connector, Standard, Receptacle, SD, 50 Contacts, DD, Solder Cup
AmphenolL77SDD50SOL2
D Sub Connector, Standard, Receptacle, SD, 50 Contacts, DD, Solder
Amphenol Communications SolutionsL77SDDG50SOL2RM5
D Sub Connector, Standard, Receptacle, SD Series, 50 Contacts, DD, Solder
50 Position D-Sub Receptacle, Female Sockets Connector, Through Hole Solder
D Sub Connector, Db50, Receptacle; |Norcomp 171-050-213R031
D Sub Connector, Db50, Plug, 171 Series; |Norcomp 171-050-113R031

Descriptions

Descriptions of Amphenol L77SDDH50SOL2RM5 provided by its distributors.

D Sub Connector, Standard, Receptacle, SD Series, 50 Contacts, DD, Solder
D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle
D SUB CONN, RCPT, DD, 50POS, SOLDER; D S
Female Sockets,Receptacle Solder pad 3 50pin Steel,Tin Plated 5A gold Black Through hole mounting
DSUB, STAMPED SIGNAL 3A, STRAIGHT PCB THRU HOLE,
L77SDDH50SOL2RM5, AMPHENOL COMMERCIAL PRODUCTS
D SUB CONN, RCPT, DD, 50POS, SOLDER; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:SD Series; No. of Contacts:50Contacts; D Sub Shell Size:DD; Contact Termination Type:Solder; Connector Mounting:Through
Dsub, Stamped Signal 3A, Straight PCB Thru Hole, 50 Socket, Flash Gold, Bright Tin Shell, 4-40 Threaded Standoff 6.0mm (0.236in), With Boardlock 4.2mm (0.165in).

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems