Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol FLAR416130

Fla Rotatable Receptacle Nema Ansi C136.; |Amphenol Communications Solutions FLAR416130
$ 9.285
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol FLAR416130.

JRH Electronics

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-17.74%

CAD Models

Download Amphenol FLAR416130 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Amphenol FLAR416130 provided by its distributors.

Fla Rotatable Receptacle Nema Ansi C136.; |Amphenol Communications Solutions FLAR416130
Cable Assembly Dimming Control 0.305m 3 Power/4 Signal Position RCP Rotating
Dimming module Plugin Optoelectronics Accessories ROHS
LED CONN, RCPT, 7POS, CABLE MOUNT, 16AWG; Product Range: FLA Series; No. of Contacts: 7Contacts; Gender: Receptacle; Voltage Rating: 600VAC; Current Rating: 15A; Contact Termination Type: Crimp; Connector M 83AH1643

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLA-R4161-30
  • FLA-R4161-30.
  • FLAR416130.