Amphenol FCE17C37SA440

Connector filtered d-sub rt angle pcb mount 37 socket contact receptacle 820pF
$ 33.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol FCE17C37SA440.

IHS

Datasheet1 page9 years ago

Master Electronics

JRH Electronics

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-7.14%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-11-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity5745784-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
TE Connectivity1-5747301-6
D-Sub Connector Receptacle, Size 4, Pitch 2.77mm, Vertical Mount, -55°C~105°C
TE Connectivity5747301-8
37 Pos D-Sub Connector, Female, Straight, Solder, Gold/Tin Contacts
HARTING Elektronik09664526612
37 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.76MM PITCH
HARTING Elektronik09664516513
37 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09664516512
D-Sub socket, 37 pole, standard, equipped, straight, solder pin, 09664516512

Descriptions

Descriptions of Amphenol FCE17C37SA440 provided by its distributors.

Connector filtered d-sub rt angle pcb mount 37 socket contact receptacle 820pF
Conn Filtered D-Sub SKT 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port
Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 820pF.
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, #4-40 Unc, Socket
Female Sockets,Receptacle Solder pad 2 37pin Steel,Tin Plated 5A gold Black Through hole mounting 69.32mm(Length)*18.52mm(height)
D SUB CONN, RCPT, DC, 37POS, SOLDER; D Sub Connector Type: Standard; Gender: Receptacle; Product Range: FCE17 Series; No. of Contacts: 37Contacts; D Sub Shell Size: DC; Contact Termination Type: Solder; Con 99K6866

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCE17-C-37SA-440
  • FCE17-C37SA-440