What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol D38999/26WF11SN-LC

MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 47.82
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26WF11SN-LC.

IHS

Datasheet1 page10 years ago

Newark

Master Electronics

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
-79.54%

Alternate Parts

Price @ 1000
$ 47.82
$ 39.595
$ 39.595
Stock
1,524
1,199
1,199
Authorized Distributors
6
5
5
Gender
Female
Female
Female
Number of Positions
11
11
11
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-10-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

ITT / CannonKPSE06E18-11S
Conn MIL-C-26482 Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port

Descriptions

Descriptions of Amphenol D38999/26WF11SN-LC provided by its distributors.

MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 11 Contacts, Threaded, 19-11, Gold, EMI
CIRCULAR, SIZE 19, 11WAY, SKT (L/C); Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 11Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied;
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/26WF11SN L/C
  • D38999/26WF11SN(LC)
  • D38999/26WF11SNLC
  • D3899926WF11SNLC