What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol D38999/24WB5PN

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 54.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/24WB5PN.

IHS

Datasheet183 pages7 years ago

element14

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-62.45%

Alternate Parts

Price @ 1000
$ 54.249
$ 42.065
Stock
1,660
1,583
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
5
5
Mount
Bulkhead, Front Side Nut, Jam Nut, Panel
-
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
-
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
7.5 A
7.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
Amphenol AerospaceD38999/20WB5SN
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/20FB5SN
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 5 Contact(s), Composite, Female, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/20JB5JN
MIL Series Connector, 5 Contact(s), Composite, Female, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/20JB5SD
MIL Series Connector, 5 Contact(s), Composite, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol D38999/24WB5PN provided by its distributors.

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 5 Contacts, Crimp Pin, Threaded
Conn Circular PIN 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
CIRCULAR CONNECTOR, JAM NUT RECEPTACLE, SIZE B5, 5 POSITION
MALE 5 POSITION AL JN RECEPTACLE | Amphenol Aerospace D38999/24WB5PN
Male Pins,Receptacle,Threaded 5pin Aluminum 7.5A , , 31.72mm*31.75mm
TV 5C 5#20 PIN RECP CAD Allow 5-7 Days for BTO & warehouse Transfer
Jam Nut Conn, Rcpt, Size 11, 5Pos, Panel
JAM NUT RECEPT Sz11 OLIVE DRA 11-05 PIN
CONN RCPT MALE 5POS GOLD CRIMP
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899924WB5PN