Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol AX3MB

Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
$ 2.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol AX3MB.

IHS

Datasheet51 pages8 years ago

Electro Sonic

Inventory History

3 month trend:
+3.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

AmphenolAC3MM
XLR Audio Connector, Plug, 3, Cable Mount, Metal Body, Silver Plated Contacts
AmphenolAC3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
AmphenolAX3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
ITT / Cannon120-1808-000
ITT CANNON 1201808000 Circular Connector Housing, Sure-Seal Series, Plug, 3 Ways, Cable Mount
Amphenol Industrial97-14S-7P(431)
Circular Connector Insert, Mil-C-5015 Equivalent, 97 Series, 3 Contacts, Pin, Solder
ITT / Cannon120-8552-101
ITT Cannon Circular Connector Plug, Mini Sure-Seal Series, 3-Pos, Cable Mount, Crimp

Descriptions

Descriptions of Amphenol AX3MB provided by its distributors.

Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
Avnet Japan
Connector, Xlr, Plug, 3Pos, Cable; No. Of Contacts:3Contacts; Gender:Plug; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Zinc Alloy Body; Product Range:Ax Series Rohs Compliant: Yes |Amphenol Audio AX3MB
Amphenol XLR Connector, Audio, 3-Pin Male, Cable Mount
3 Position Black Shell Solder Cup IP40 XLR Male Pin Cable Connector

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems