What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol ACPR-RED

RCA Male Cable Connector, Gold Plated Contacts, Diecast Shell, Red Finish, Red Grommet
$ 2.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol ACPR-RED.

IHS

Datasheet3 pages11 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2006-05-05
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Molex 430310002 Micro-fit 3.0 Crimp Terminal Male 20-24 AWG Reel
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Amphenol ACPR-RED provided by its distributors.

RCA Male Cable Connector, Gold Plated Contacts, Diecast Shell, Red Finish, Red Grommet
Amphenol rcaplug, Male plug, Cable installation, gold plated contacts
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Conn RCA M 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
Gold 10A Brass Audio Connectors (Headphones) ROHS
2 Pole(s), Male, Solder Terminal, Locking, Plug
Amphenol Industrial ACPR-RED RCAプラグ
RCA Connector 7 mm, Plug, Straight
Rca (Phono) Audio/Video Connector, Plug, 1, Red, Metal Body, Gold Plated Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel ACPR-RED.
PLUG, PHONO, RED; No. of Contacts: 2Contacts; Gender: Plug; Contact Plating: Gold Plated Contacts; Connector Body Material: Metal Body; Connector Colour: Red; External Diameter: 13.8mm; Product Range: -; Colour: Red; Connector M

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPR-RED.
  • ACPR-RED..