Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol ACJS-PHOP

Phone Audio Connector, Stereo, 6.35mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts
$ 0.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol ACJS-PHOP.

Electro Sonic

Datasheet1 page11 years ago
Datasheet148 pages4 years ago

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-96.46%

CAD Models

Download Amphenol ACJS-PHOP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-06-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol AudioACJS-HHOP
Phone Audio Connector, 6.35mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts
AmphenolACJS-MV35-3
Amphenol Audio 3.5mmTelephone jack interface, Audio connector, A printed circuit board
AmphenolACJS-MV-3
Amphenol Audio 1/4 inTelephone jack interface, Audio connector, A printed circuit board
NeutrikNC3FAAV2-0
Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
Switchcraft35RAPC4BHN2
Conn 3.5MM Stereo Jack F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
NeutrikNC3FAAH2
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port

Descriptions

Descriptions of Amphenol ACJS-PHOP provided by its distributors.

Phone Audio Connector, Stereo, 6.35mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts
Conn 1/4" Mono Phone Jack F 6 POS Solder RA Thru-Hole 3 Terminal 1 Port
Amphenol Audio 1/4 inTelephone jack interface, Audio connector, A printed circuit board
Audio Conn, 1/4" Jack, 3Pos, Panel; No. Of Contacts:3Contacts; Gender:Jack; Pin Diameter:-; Connector Mounting:Panel Mount; Contact Plating:Tin Plated Contacts; Connector Body Material:Nylon 6.6 (Polyamide 6.6) Body Rohs Compliant: Yes |Amphenol Sine/tuchel ACJS-PHOP
Audio Type = Stereo / Size = 6.35 mm / Gender = Socket / Poles = 3 / Mounting Type = Panel Mount / Orientation = Right Angle / Termination Type = Soldering / Contact Material = Brass / Contact Plating = Tin / Body Material = Polyamide 6.6 (PA6.6) / Jack / Plug Colour = Black / Jack / Plug Colour = Silver / Current Rating A = 10 / Voltage Rating V = 34 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Insulation Resistance GOhm = 2

Images

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACJSPHOP