Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol ACJS-MHOP

Conn 1/4" Stereo Phone Jack F 3 POS 6.35mm Solder RA Thru-Hole 6 Terminal 1 Port Bag
$ 0.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol ACJS-MHOP.

Electro Sonic

Datasheet1 page11 years ago
Datasheet148 pages4 years ago

Newark

Inventory History

3 month trend:
-49.10%

CAD Models

Download Amphenol ACJS-MHOP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-06-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol Sine SystemsACJM-NH35
1/4" Single Horizonal PCB Phone Jack, Mono, Metal Bore, Without Nut, Threadless
Amphenol AudioACJS-MHDRM
Phone Audio Connector, Stereo, 6.35mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts
REANNYS326
Connector, DIN, 7, 0.126 in., 0.874 in., 0.595 in., 0.83 in., 1.15 in., Female | Neutrik NYS326

Descriptions

Descriptions of Amphenol ACJS-MHOP provided by its distributors.

Conn 1/4" Stereo Phone Jack F 3 POS 6.35mm Solder RA Thru-Hole 6 Terminal 1 Port Bag
Amphenol Audio 1/4 inTelephone jack interface, Audio connector, A printed circuit board
1/4" Single Horizonal PCB Phone Jack, Stereo, Plastic Bore, Without Nut, Plastic | Amphenol Audio ACJS-MHOP
-25閳╁剤+70閳 34V Tin 10A Brass Audio Connectors (Headphones) ROHS
6.3mm Audio, 3 Pole(s), Female, Solder Terminal, Locking, Jack
Phone Connectors 1/4"jack Hor CHASIS CONN PLSTC MNT
1/4" PHONE TRS OFFSET HORZ PCB PLASTIC THREAD
Amphenol
Amphenol Industrial ACJS-MHOP 音频接口
No. Of Contacts:3Contacts; Gender:jack; Pin Diameter:6.35Mm; Connector Mounting:through Hole Mount; Contact Plating:tin Over Copper Plated Contacts; Connector Body Material:nylon (Polyamide) Body; Product Range:m Series Rohs Compliant: Yes

Images

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACJS-MHOP.