Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol ACJM-MV-2S

Phone Audio Connector, Mono, 6.35mm, 2 Contacts, Jack, Panel Mount, Tin Plated Contacts

$ 0.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol ACJM-MV-2S.

Electro Sonic

Datasheet1 page11 years ago
Datasheet148 pages4 years ago

Newark

Inventory History

3 month trend:
+56.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

AmphenolACJM-MV35-2
Phone Connector, Mono, Jack, 2Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel ACJM-MV35-2
AmphenolACJM-MN-2S
Mono AC ROHS3Compliant 2012 Phone Jack Connector UL94V-0 75C 10A 34V
Amphenol Sine SystemsACJM-PH
1/4" Single Vertical PCB Phone Jack, Mono, Metal Bore, Plastic Nut, Metal Thread
Amphenol Sine SystemsACJM-MVS-2
1/4" Phone Audio Conn, Jack, 2Pos; |Amphenol Audio ACJMMVS2
Amphenol AudioACJM-MVS-2S
Phone Audio Connector, Mono, 6.35mm, 2 Contacts, Jack, Panel Mount, Tin Plated Contacts
AmphenolACJS-MHS
Phone Audio Connector, Stereo, 6.35mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts

Descriptions

Descriptions of Amphenol ACJM-MV-2S provided by its distributors.

Phone Audio Connector, Mono, 6.35mm, 2 Contacts, Jack, Panel Mount, Tin Plated Contacts
Phone Connector, Mono, Jack, 2Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel ACJM-MV-2S
PHONE CONNECTOR, MONO, JACK, 2POS, PANEL; Available until stocks are exhausted
Amphenol Audio 1/4 in Phone Jack, Audio Connector, Chassis Mount
AUDIO Connector, MONO JACK, 2POS, 6.35mm;
Conn 1/4" Phone Jack F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Audio Type = Mono / Size = 6.35 mm / Gender = Socket / Poles = 2 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Soldering / Contact Material = Brass / Contact Plating = Tin / Body Material = Polyamide 6.6 (PA6.6) / Jack / Plug Colour = Black / Jack / Plug Colour = Silver / Current Rating A = 10 / Voltage Rating V = 34 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Insulation Resistance GOhm = 2

Images

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACJMMV2S