Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 97-60-28

Metal Cap, Receptacle, Bead Chain Olive Drab/green Chromate, SIZE-28, 97 Series

$ 10.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-60-28.

element14 APAC

Datasheet1 page20 years ago
Datasheet37 pages10 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-7.88%

Supply Chain

Introduction Date2005-12-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Amphenol 97-60-28 provided by its distributors.

METAL CAP, RECEPTACLE, BEAD CHAIN OLIVE DRAB/GREEN CHROMATE, SIZE-28, 97 SERIES
Connector Accessories Metal Protection Cap Bead Chain For Receptacle
Circular MIL Spec Tools, Hardware & Accessories RECPT. CAP 28
Connector Accessories Receptacle Cap Straight Metal Medical
metal 28mm Olive green Cap (Cover) threaded mounting
Amphenol (AIO) CAP & BEAD CHAIN ASSEMBLY
97 Series Accessories RECPT. CAP 28
Protective Covers and Dust Caps
RECEPTACLE DUST CAP, SIZE 28, METAL;
AI-97-RECP COVER BEAD CHAIN SZ 28 OD
RECEPTACLE PROTECTION CAP, METAL; Accessory Type:Dust Cap; For Use With:MS3100, MS3101, MS3102 Size 28 Receptacles; Connector Body Material:Metal Body; Product Range:97 Series; Connector Shell Size:28; Enclosure Material

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 097 60 28
  • 9760-28
  • 9760-28.
  • 976028