Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 97-60-16

Amphenol IP66Dust cover, 97series, 16size, MIL-DTL-5015standard, plug, Aluminum, Black
$ 4.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-60-16.

Newark

Datasheet1 page20 years ago
Datasheet37 pages10 years ago
Datasheet1 page20 years ago

element14 APAC

Electro Sonic

Master Electronics

Farnell

Inventory History

3 month trend:
-9.71%

Supply Chain

Introduction Date2005-12-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol97-16S-1P
97 Non-RoHS Compliant IP67 2005 Circular Connector 16AWG -55C~125C 13A 700V
Amphenol97-14S-7P
INSERT, SZ 14S, BLUE, INSULATED, 3 #16, SOLDER CUP PIN, MIL-5015 TYPE, 97 SERIES
Amphenol97-14S-5P
Circular MIL Spec Tools, Hardware & Accessories 5P Sz 14S Pin Insert
ITT / Cannon121583-0000
Circular DIN Connector, 4 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
ITT / Cannon192990-0040
ITT Cannon Circular connector pins T2Pseries, Male plug, Crimp connection, 22 → 20 AWGwire_gauge
ITT / CannonT3P16MC1LX
ITT Cannon Circular connector pins T3Pseries, Male plug, Crimp connection, 16 awgwire_gauge

Descriptions

Descriptions of Amphenol 97-60-16 provided by its distributors.

Amphenol IP66Dust cover, 97series, 16size, MIL-DTL-5015standard, plug, Aluminum, Black
METAL CAP, RECEPTACLE, BEAD CHAIN OLIVE DRAB/GREEN CHROMATE, SZ-16, 97 SERIES
Connector Accessories Receptacle Cap Straight Metal Automotive Medical
Receptacle Dust Cap, Size 16/16S Metal; |Amphenol Industrial 9760-16
Connector Accessories Metal Protection Cap Bead Chain For Receptacle
Receptacle and Connector Cap Size 16 16S 1 in -20 Aluminum
Chassis mount plug&skt dust cap,Size 16S
Amphenol (AIO) CAP & BEAD CHAIN ASSEMBLY
AI-97-Recp Cover Bead Chain SZ 1616S OD
97 Series Accessories RECPT. CAP 16,16S
Connector Cap (Cover) 16, 16S Olive
CONN CAP FOR SIZE 16, 16S RCPT
RECEPTACLE PROTECTION CAP, METAL; Series:97; Accessory Type:Dust Cap; For Use With:97 Series MS Circular Connectors; Connector Body Material:Metal; Connector Shell Size:16 / 16S; Enclosure Material:Meta

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 097 60 16
  • 9760-16
  • 9760-16.
  • 976016