Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 97-28-11P

Circular MIL Spec Tools Hardware&Accessories 22P
$ 27.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-28-11P.

Newark

Datasheet44 pages20 years ago

element14 APAC

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.18%

Supply Chain

Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol97-20-16P
CONTACT, INDUSTRIAL INSERT PLUG, 9-C, SOLDER, SZ 20, 97 SERIES, 97 SERIES
Amphenol Industrial97-28-19P
Circular Mil Spec Tools, Hardware & Accessories 10P Sz 28 Pin Insert
Amphenol Industrial97-3106A-22-20P
Conn MIL-C-5015 Circular PIN 9 POS Solder ST Cable Mount 9 Terminal 1 Port
Amphenol97-28-16P
Amphenol Industrial Connector ferrule, 20road, Male plug, 28shell, used for97
Amphenol97-28-12P
AMPHENOL INDUSTRIAL 97-28-12P. CIRCULAR INSERT, PIN, 26WAY, SOLDER
Amphenol Industrial97-3106A-20-18P
Conn MIL-C-5015 Circular PIN 9 POS Solder ST Cable Mount 9 Terminal 1 Port

Descriptions

Descriptions of Amphenol 97-28-11P provided by its distributors.

Circular MIL Spec Tools Hardware&Accessories 22P
Component 97 Series Insert Arrangement 28-11 With Pin Contacts |Amphenol Industrial 097-28-11P
Connector Cylindrical Circular (18) No. 16
CONTACT, INDUSTRIAL INSERT PLUG, 22-C, SOLDER, SZ 28, 97 SERIES
CIRCULAR CONN INSERT, 22POS, PIN, SOLDER;
Standard Cylindrical Connectors
22 Pin - Solder Contacts 5015 Commercial Insert
MIL-5015 97 THREADED INSERT ASSY
Conn Contact M 1 POS Solder ST 1Terminal 1Port
Insert,Male Pins Solder pad 22pin silver
Contact PIN Solder ST Automotive Medical
Connector; 500 VAC (RMS) / 700 VDC; Pin
RS APAC
Amphenol (AIO) Insert Only 97s
CIRCULAR INSERT, PIN, 22WAY, SOLDER; Product Range:97 Series; No. of Contacts:22Contacts; Contact Gender:Pin; Contact Termination Type:Solder; Contact Plating:Silver Plated Contacts; For Use With:Size 28 Shells; Contact Material:-

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 097 28 11P
  • 097-28-11P
  • 9728-11P
  • 972811P