Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 97-24-28S

Circular MIL Spec Connector 24P Socket Insert Shell Size 24
$ 41.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-24-28S.

Newark

Datasheet44 pages20 years ago

element14 APAC

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
-21.96%

Supply Chain

Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol IndustrialMS3102A18-9S
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7Terminal 1Port
AmphenolMS3106A18-9S
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Cable Mount 7Terminal 1Port
Amphenol IndustrialMS3106E18-9S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Amphenol Industrial97-3106B-24-28S
Conn MIL-C-5015 Circular SKT 24 POS Solder ST Cable Mount 24 Terminal 1 Port
AmphenolMS3106F18-9S
Conn MIL-DTL-5015 Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 6 POS Solder ST Cable Mount 6Terminal 1Port
Conn MIL-DTL-5015 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of Amphenol 97-24-28S provided by its distributors.

Circular MIL Spec Connector 24P Socket Insert Shell Size 24
24 Position Circular Connector Insert, Female Sockets Solder Cup
Amphenol Industrial Connector ferrule, 24road, Mother seat, 24shell, used for97
CONTACT, INDUSTRIAL INSERT SOCKET, 24-C, SOLDER, SZ 24, 97 SERIES, 97 SERIES
Electrical Connector Cylindrical
24 Socket - Solder Contacts 5015 Commercial Insert
MIL-5015 97 THREADED INSERT ASSY
Conn Contact F 1 POS Solder ST 1Terminal 1Port
97 Series Accessories 24 SKT CONTACTS
Amphenol Industrial 97-24-28S 连接器插芯
RS APAC
Amphenol (AIO) Insert Only 97s
CIRCULAR INSERT, SOCKET, 24 WAY; Product Range: 97 Series; No. of Contacts: 24Contacts; Contact Gender: Socket; Contact Termination Type: Solder; Contact Plating: Silver Plated Contacts; For Use With: Size 24 Shells; Insert Ar

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 097 24 28S
  • 97-24-28S.
  • 9724-28S
  • 972428S