Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 97-24-11S

Circular Mil Spec Tools, Hardware & Accessories 9P Socket Insert Shell Size 24

$ 65.345
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-24-11S.

element14

Datasheet44 pages20 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.58%

Related Parts

MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol Industrial97-3106A-20-16S
Conn MIL-C-5015 Circular SKT 9 POS Solder ST Cable Mount 9 Terminal 1 Port
Amphenol IndustrialMS3100E24-11S
Conn MIL-DTL-5015 Circular SKT 9 POS Solder ST Wall Mount 9 Terminal 1 Port
Amphenol Industrial97-3106B-24-11S
Conn MIL-C-5015 Circular SKT 9 POS Solder ST Cable Mount 9 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port
Amphenol Industrial97-28-1S
connector comp, insert only, size 28, blue insul, 3#8 & 6#12 solder cup socket cont

Descriptions

Descriptions of Amphenol 97-24-11S provided by its distributors.

Circular Mil Spec Tools, Hardware & Accessories 9P Socket Insert Shell Size 24
Amphenol Industrial Connector ferrule, 9road, Mother seat, 24shell, used for97
CIRCULAR INSERT, SOCKET, 9WAY, SOLDER - More Details
CONTACT, INDUSTRIAL INSERT SOCKET, 9-C, SOLDER, SZ 24, 97 SERIES
9 Socket - Solder Contacts 5015 Commercial Insert
MIL-5015 97 THREADED INSERT ASSY
Conn Contact F 1 POS Solder ST 1Terminal 1Port
Contact SKT Solder ST Automotive Medical
97 series 24-11 insert, socket contacts
RS APAC
97 Series Accessories 9 SKT CONTACTS
|Amphenol Industrial 97-24-11S
Amphenol (AIO) Insert Only 97s
CIRCULAR INSERT, SOCKET, 9WAY, SOLDER; S; CIRCULAR INSERT, SOCKET, 9WAY, SOLDER; Series:97; For Use With:Amphenol 97 Series Circular Connectors; Insert Arrangement:24-11; No. of Contacts:9; Connector Shell Size:24; Contact Gender:Socket; Contact Termination:Solder

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 097 24 11S
  • 9724-11S
  • 972411S