Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 97-18-9P

connector comp, insert only, size 18, blueinsul, 2#12 & 5#16 solder cup pin cont

$ 26.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-18-9P.

Electro Sonic

Datasheet37 pages4 years ago

Master Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.82%

Related Parts

Amphenol97-16S-1P
97 Non-RoHS Compliant IP67 2005 Circular Connector 16AWG -55C~125C 13A 700V
Amphenol IndustrialMS3102E16S-1P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 7 Contacts, Solder Pin, Threaded
Amphenol97-20-15P
AMPHENOL INDUSTRIAL 97-20-15P. CIRCULAR INSERT, PIN, 7WAY, SOLDER
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 7 Contacts, Solder Pin, Threaded
Amphenol Industrial97-3102A-16S-1P(621)
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol Industrial97-3106A-16S-1P(639)
Circular MIL Spec Connector,Plugs Solder pad Aluminum Alloy wire mounting 37.13mm(Length)

Descriptions

Descriptions of Amphenol 97-18-9P provided by its distributors.

connector comp, insert only, size 18, blueinsul, 2#12 & 5#16 solder cup pin cont
5015 Commercial Insert 7 Pin - Solder Contacts Diallyl Phthalate Resin - Blue
CONTACT, INDUSTRIAL INSERT PLUG, 7-C, SOLDER, SZ 18, 97 SERIES, 97 SERIES
CIRCULAR INSERTS COMPONENTS CONNECTORS;
Electrical Connector Cylindrical
MIL-5015 97 THREADED INSERT ASSY
Conn Contact M 1 POS Solder ST 1Terminal 1Port
Insert,Male Pins Solder pad 7pin silver
97 Series Accessories 7 PIN CONTACTS
ER - connector comp,insert onl
RS APAC
CIRCULAR INSERT, PIN, 7WAY, SOLDER; Seri; CIRCULAR INSERT, PIN, 7WAY, SOLDER; Series:97; For Use With:Amphenol 97 Series Circular Connectors; Insert Arrangement:18-9; No. of Contacts:7; Connector Shell Size:18; Contact Gender:Pin; Contact Termination:Solder

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 097 18 9P
  • 9718-9P
  • 97189P