Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 67013-007LF

Conn Housing F 7 POS 2.54mm Crimp ST Cable Mount Blue BERG DUFLEX™
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 67013-007LF.

IHS

Datasheet2 pages20 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-28.31%

CAD Models

Download Amphenol 67013-007LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol Communications Solutions67013-005LF
500V Housing for Female Contacts, 2.54mm Pitch, 5-Pin, Blue, Wire Mount, 12.62mm L × 13.85mm H
Amphenol Communications Solutions67013-006LF
Conn Housing F 6 POS 2.54mmCrimp STCable Mount Blue BERG DUFLEX™
Amphenol Communications Solutions67013-009LF
Connector Housing, cont Not Supplied; |Amphenol Communications Solutions 67013-009LF
TE Connectivity487378-6
7 Position 2.54 mm Centerline Not Preloaded Accepts Contact Gender = Receptacle
TE Connectivity487526-6
Conn Housing RCP 7 POS 2.54mm Crimp ST Cable Mount
TE Connectivity487769-4
Conn Housing RCP 6 POS 2.54mmCrimp STCable Mount Package

Descriptions

Descriptions of Amphenol 67013-007LF provided by its distributors.

Conn Housing F 7 POS 2.54mm Crimp ST Cable Mount Blue BERG DUFLEX™
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking, Blue Insulator
2.54mm 7pin Blue FFC,FPC 3A wire mounting 17.7mm(Length)*13.85mm(height)
DUFLEX HSNG SR .100-2P3S | Amphenol FCI (Amphenol CS) 67013007LF
CONN FFC/FPC RCPT HSG 7POS 2.54
Berg Duflex Housing, single row, 7 Position.
FFC&FPC Connectors DUFLEX HSNG SR;

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 67013007LF