Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 1140084168

Memory Card Connector, MicroSD, Push-Pull, 8 Contacts, Copper Alloy, Gold Plated Contacts

$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 1140084168.

IHS

Datasheet2 pages11 years ago

Future Electronics

RS (Formerly Allied Electronics)

Master Electronics

Farnell

Inventory History

3 month trend:
+48.91%

CAD Models

Download Amphenol 1140084168 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-10-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol 1140084168 provided by its distributors.

Memory Card Connector, MicroSD, Push-Pull, 8 Contacts, Copper Alloy, Gold Plated Contacts
1140084168-Micro Sd Normal Open H=1.55 N; |Amphenol Communications Solutions 1140084168
1.55mm Gold MicroSD card (TF card) Plug-in SD Card / Memory Card Connector ROHS
CONN; IC SOCKET; MICRO SD; RIGHT ANGLE; PCB MOUNT; MICROSD SER.
D Type Connector, 50 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Locking Mech, Receptacle
Amphenol ICC MicroSDcard slot, MicroSDcard slot, 8needle, Mother seat
Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD
PC Card Slots; 1140084168; AMPHENOL; Polymer; 8; Unknown; 1.1 mm
PCB Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Black Insulator
Conn Micro Sd Card Push-pull R/a
MicroSD Push-Pull 8P Copper Alloy PCB Au
RS APAC
MICRO SD CONNECTOR, NONE PUSH, 8POS; Product Range: -; Connector Type: Micro SD; No. of Contacts: 8Contacts; Contact Material: Copper Alloy; Contact Plating: Gold Pl; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 114-00841-68
  • 114-00841-68.
  • 114-00841-68..
  • 1140084168.