What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol SV Microwave SF3211-60033

RF Connectors / Coaxial Connectors SMPM M PCB Thru-Hole Conn, R/A, FD
$ 49.394
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave SF3211-60033.

IHS

Datasheet1 page13 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity / AMP413515-8
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
Amphenol RF031-5329-52RFX
connector, rf coaxial, bnc commercial vertical pcb recept, 4 legs, post terminal
RF / Coaxial Connector, PCB , MMCX Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm
TE Connectivity414305-2
RF Connector BNC Jack Straight 50 Ohm Tin-Lead Plated Zinc Silver Plated Phosphor Bronze Solder
Amphenol RF031-5633
RF Connector BNC Straight PCB Jack Through Hole Bulkhead Rear Mount 50 Ohm
Amphenol RF031-5329-72RFX
connector, rf coaxial, bnc commercial vertical pcb recept, 4-legs, post terminal

Descriptions

Descriptions of Amphenol SV Microwave SF3211-60033 provided by its distributors.

RF Connectors / Coaxial Connectors SMPM M PCB Thru-Hole Conn, R/A, FD
1 SMPM Header 20GHz 50鎯 Plugin Coaxial Connectors (RF) ROHS
RF COAXIAL, SMPM PLUG, 50 OHM, PCB; Connector Type: SMPM Coaxial; Connector Body Style: Right Angle Plug; Coaxial Termination: Through Hole Right Angle; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Brass; Contac
Smpm Male Pcb Thru-Hole Connector, R/A, Fd /Individual With Bulk Piece Parts - Tray (Pack Fill Qty: 100) - (Bulk Piece Parts: 1X Contact (P/N: 033-32-106)) Rohs Compliant: Yes |Amphenol Sv Microwave SF3211-60033

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF3211-60033.