Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Sine Systems ATM06-2S-R120GRY

Automotive Connector, ATM Series, Straight Plug, 2 Contacts, Crimp Socket, Thermoplastic Body
$ 2.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ATM06-2S-R120GRY.

IHS

Datasheet1 page7 years ago

Electro Sonic

Inventory History

3 month trend:
+10.61%

CAD Models

Download Amphenol Sine Systems ATM06-2S-R120GRY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-04-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Amphenol Sine Systems ATM06-2S-R120GRY provided by its distributors.

Automotive Connector, ATM Series, Straight Plug, 2 Contacts, Crimp Socket, Thermoplastic Body
Automotive Conn, Plug, 2Pos, 7.5A; Product Range:Atm Series; Automotive Connector Shell Style:Straight Plug; No. Of Contacts:2Contacts; Automotive Contact Type:Crimp Socket; Connector Body Material:Thermoplastic Body; Ip Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel ATM06-2S-R120GRY
Latch Lock,Plug 1 2pin Female Socket grey wire mounting,free hanging,Through hole mounting
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Amphenol Sine Systems ATM06-2S-R120GRY ATM connector plug end cap is a gray 2-way plug with a 120 Ohm, 1/2W terminating resistor. It includes gold-plated terminals and supports sealed CAN/J1939 termination in ATM connector assemblies.

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATM06-2S-R120GRY.