Amphenol RF SMP-FSBA-224

Amphenol RF SMP-FSBA-224 Bullet Adapter, SMP Plug to SMP Plug, Straight, 22.40mm L, 50 Ohm
$ 21.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF SMP-FSBA-224.

IHS

Datasheet2 pages21 years ago

Newark

Electro Sonic

DigiKey

JRH Electronics

Inventory History

3 month trend:
-3.02%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2002-04-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol RFSMP-FS-C07
RF / Coaxial Connector, SMP Coaxial, Straight Plug, Solder, 50 ohm
Amphenol RFSMP-FR-C07
RF / Coaxial Connector, SMP Coaxial, Right Angle Plug, Solder, 50 ohm
Amphenol RF903-370P-51S
connector, rf coaxial, smb str plug, crimp/solder, rg174, 179, 187, 188, 316, 50 ohm, nick
Amphenol RF242141
connector, rf coaxial, between series adapter, sma jack to mmcx plug
Amphenol RF132361
connector accessory, rf coaxial, sma jack 50 ohm resistor cap
Amphenol RF2FA1-NDSJ-C04-0
Rf / Coaxial Connector, Smb Coaxial, Straight Jack, Crimp, 50 Ohm, Rg58, Rg141, Beryllium Copper Rohs Compliant: Yes

Descriptions

Descriptions of Amphenol RF SMP-FSBA-224 provided by its distributors.

Amphenol RF SMP-FSBA-224 Bullet Adapter, SMP Plug to SMP Plug, Straight, 22.40mm L, 50 Ohm
Conn SMP Adapter 0Hz to 26.5GHz 50Ohm ST RCP/RCP Gold Automotive
RF/COAXIAL ADAPTER, SMP JACK-SMP JACK
Snap-On 26.5GHz 50Ω Crimp Wire Mount, Bracket Mount, Free Hanging, TH
CONN ADAPTOR SMP STRAIGHT 22.4MM
CONN ADAPT PLUG-PLUG SMP 50 OHM
SMP Connectors BULLET ADAPTER JACK-JACK GOLD
SMP-SMP, Female-Female, Jack-jack
RF/COAXIAL ADAPTER, SMP JACK-SMP JACK; C; RF/COAXIAL ADAPTER, SMP JACK-SMP JACK; Connector Type:Intra Series Coaxial; Body Style:Straight Adapter; Convert From Connector:SMP Coaxial; Convert From Gender:Jack; Convert To Connector:SMP Coaxial; Convert To Gender:Jack

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF