What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol RF 282137-75

RF / Coaxial Connector, 1.0/2.3 Coaxial, Straight Plug, Crimp, 75 ohm, Belden 1694A, 4694R, 9248
$ 8.952
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 282137-75.

Electro Sonic

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Factory Futures

Burklin Elektronik

Inventory History

3 month trend:
-38.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-09-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol RF282138-75
RF 1.0/2.3 DIN Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF282135-75
RF 1.0/2.3 DIN Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF282103-75
RF / Coaxial Connector, 1.0/2.3 Coaxial, Straight Plug, Crimp, 75 ohm, RG179DB, RG179DS, RD179
Amphenol034-1033
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF034-1017-300
RF / Coaxial Connector, HD BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 1694A, 4694R, 9248

Descriptions

Descriptions of Amphenol RF 282137-75 provided by its distributors.

RF / Coaxial Connector, 1.0/2.3 Coaxial, Straight Plug, Crimp, 75 ohm, Belden 1694A, 4694R, 9248
RF 1.0/2.3 DIN Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
1.0/2.3 Connector Plug, Male Pin 75 Ohm Free Hanging (In-Line) Crimp
Conn 1.0/2.3 0Hz to 3GHz 75Ohm Crimp ST Cable Mount PL Gold Bag
RF/COAXIAL, 1.0/2.3, PLUG, STRAIGHT, CRI
CONN 1.0/2.3 PLG STR 75OHM CRIMP
1.0-2.3 P CRP BELDEN 1694A 10 GHz 75 OHM
1.0/2.3 STR CRIMP PL FOR B1694 1.0/2.3
Male Pin,Plug,Push-Pull , 29.1mm
RF/COAXIAL, 1.0/2.3, PLUG, STRAIGHT, CRIMP; Connector Type:1.0 / 2.3 Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75ohm; Coaxial Cable Types:Belden 1694A; Contact Material:Brass; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)