Amphenol RF 222156

Amphenol RF 222156 Adapter, F-Type Plug to F-Type Plug, Straight, 75 Ohm
$ 2.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 222156.

Electro Sonic

Datasheet1 page18 years ago

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-72.26%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2004-02-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF112133
connector, rf coaxial, bnc str crimp plug, captive cont, for rg179, 187 cable, 75 ohm
Amphenol RF031-71013-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 75 ohm, Belden 179DT, 1520A, 1521A
Amphenol RF112119
connector, rf coaxial, bnc str crimp plug, captive cont, rg59, 62 cable, 75 ohm
Amphenol RF031-71000-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg6(see notes), 75ohm-t2

Descriptions

Descriptions of Amphenol RF 222156 provided by its distributors.

Amphenol RF 222156 Adapter, F-Type Plug to F-Type Plug, Straight, 75 Ohm
Conn Type F Adapter 0Hz to 2GHz 75Ohm ST PL/PL Nickel
CONN ADPT F STR PLUG-PLUG 75OHMS
Threaded Wire Mount, Free Hanging, TH, 29mm L
F-TYPE PLUG TO F-TYPE PLUG ADAPT
RF/COAXIAL ADAPTER, F PLUG-F PLUG; Body Style:Straight Adapter, Plug-Plug; Impedance:75ohm; Contact Material:Brass; Contact Plating:Nickel; Convert From:F Plug; Convert To:F Plug; Connector Type:Intra-Series Coaxial ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF