Amphenol RF 172266

connector, rf coaxial, n right-angle solder plug, for 0.250 semi-rigid cable, 50 ohm
$ 15.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 172266.

Electro Sonic

Datasheet1 page20 years ago

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-6.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF172236
connector, rf coaxial, n right-angle solder plug, for 0.141 semi-rigid cable, 50 ohm
Amphenol RF122416RP
RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF122422
connector, rf coaxial, tnc right-angle solder plug, for 0.141 semi-rigid, 50 ohm
Amphenol RF172235
connector, rf coaxial, n right angle solder plug, for 0.085 semi-rigid cable, 50 ohm
Amphenol RF082-6157
RF / Coaxial Connector, N Coaxial, Right Angle Plug, Crimp, 50 ohm, Belden 9258, RG-8X
TE Connectivity1-1478418-0
RF N Connector, 1 Contact(s), Cable Mount, Solder Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 172266 provided by its distributors.

connector, rf coaxial, n right-angle solder plug, for 0.250 semi-rigid cable, 50 ohm
RF / Coaxial Connector, N Coaxial, Right Angle Plug, Push On, 50 ohm, Times TFlex 401, RG401, Brass
N-Type Right Angle Solder Plug RG-401 0.250-inch Conformable Times Tflex 401 50 Ohm
Amphenol RF
RF N Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
Conn Type N 0Hz to 11GHz 50Ohm Press Fit RA Cable Mount PL Gold
Male Pin,Plug,Threaded 1 11GHz 50Ω silvery Thread Press to turn on wire mounting,welding mounting,free hanging,Through hole mounting
RF/COAXIAL, PLUG, R/A, 50OHM, SOLDER; Co; RF/COAXIAL, PLUG, R/A, 50OHM, SOLDER; Connector Type:N Coaxial; Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50ohm; RG Cable Type:RG-401, 0.25" Semi-Rigid; Contact Material:Phosphor Bronze; Contact Plating:Gold

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF