What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol RF 172233

Conn Type N Adapter 0Hz to 11GHz 50Ohm T Style PL/RCP/RCP Gold
$ 75.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 172233.

Electro Sonic

Datasheet1 page18 years ago

Newark

Farnell

JRH Electronics

Inventory History

3 month trend:
-6.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF172127
connector, rf coaxial, n in-series adapter, tee, jack-to-jack-to-jack, 50 ohm
Amphenol RF172125
connector, rf coaxial, n in-series adapter, tee, jack-to-plug-to jack, 50 ohm
Amphenol RF122393
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Solder, 50 ohm, Times LMR-400, Belden 9913

Descriptions

Descriptions of Amphenol RF 172233 provided by its distributors.

Conn Type N Adapter 0Hz to 11GHz 50Ohm T Style PL/RCP/RCP Gold
N-Type T-Shape Adapter Jack-Jack-Plug 50 Ohm
Amphenol RF
RF Adapters - Tee N JACK JAKC PLUG TEE ADAPTER
CONN ADAPT PLUG TO JACK N 50 OHM
ADAPTER, N TEE ADAPTER, JK-JK- IN-SERIES ADAPTER
Male-Female-Female, Plug-jack-jack
Amphenol N-Type T-Shape Adapter Jack-Jack-Plug 50 Ohm Primary Part Number: 172233 with Alternate PN: N9073A2-001-AT30GA-50 Packed as Individual Bag
N TEE ADAPTER, 1 X PLUG-2 X JACK; Connec; N TEE ADAPTER, 1 X PLUG-2 X JACK; Connector Type:Intra Series Coaxial; Series:-; Body Style:T; Convert From Connector:N Coaxial; Convert From Gender:Plug; Convert To Connector:N Coaxial; Convert To Gender:Jack, Jack

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)