Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 172167

RF / Coaxial Connector, N Coaxial, Right Angle Plug, Solder, 50 ohm, RG8, RG213, RG225, Brass
$ 11.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 172167.

Electro Sonic

Datasheet1 page20 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.33%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol RF172219
RF / Coaxial Connector, N Coaxial, Right Angle Plug, Solder, 50 ohm, Times LMR-240, RG8X, Brass
Amphenol RF122416
connector, rf coaxial, tnc rt angle crimp/solder plug, for b9913, LMR400, 50 ohm
Amphenol RF122414
connector, rf coaxial, tnc rt angle crimp/solder plug, for rg8x, LMR240, 50 ohm
TE Connectivity1056462-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1-1337413-0
RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1-1337412-0
RF N Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 172167 provided by its distributors.

RF / Coaxial Connector, N Coaxial, Right Angle Plug, Solder, 50 ohm, RG8, RG213, RG225, Brass
RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
N Type Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line), Right Angle Solder
CONNECTOR, N, PLUG, 50 OHM, CABLE; Conne; CONNECTOR, N, PLUG, 50 OHM, CABLE; Connector Type:N Coaxial; Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:RG214; Contact Material:Brass; Contact Plating:Gold; Frequency Max:11GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)