Amphenol RF 142192

connector, rf coaxial, smb blkhd feedthrough crimp jack, for 316 double braid, 50ohm
$ 5.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 142192.

TME

Datasheet1 page8 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

element14

Inventory History

3 month trend:
+114%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF142191
connector, rf coaxial, smb blkhd feedthrough crimp jack, for rg174, 316, LMR100, 50ohm
Amphenol RF142180
RF / Coaxial Connector, SMB Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Brass
Amphenol RF112522
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze
RadiallR141306000
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
Amphenol BNC Receptacle Coax Connector, Panel Mount, 50Ω, Crimp, RG174/U, RG188 A/U, RG316/U

Descriptions

Descriptions of Amphenol RF 142192 provided by its distributors.

connector, rf coaxial, smb blkhd feedthrough crimp jack, for 316 double braid, 50ohm
SMB Straight Crimp Jack RG-316DS Bulkhead 50 Ohm
Amphenol RF
RF SMB Connector, Male, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
Jack, Male Pin, Snap-On 1 4GHz 50Ω Gold Plated Push-Lock Solder SMD, Panel Mount 18mm L
RF COAXIAL CABLE MOUNT CONNECTOR
RF/COAXIAL, SMB BHD JACK STR 50 OHM CRIMP
Conn SMB 0Hz to 4GHz 50Ohm Crimp ST Panel Mount F Gold
RF/COAXIAL, SMB BHD JACK STR 50OHM CRIMP; RF/COAXIAL, SMB BHD JACK STR 50OHM CRIMP; Connector Type:SMB Coaxial; Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:50ohm; RG Cable Type:RG-316DB; Frequency Max:4GHz; Connector Mounting:Cable

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF