Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 132340

Connector Rf Coaxial Sma In-series Adapter 4-HOLE Panel Flange Jack-to-jack
$ 15.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132340.

TME

Datasheet1 page12 years ago

Farnell

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+34.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF031-220H
Amphenol RF 031-220H Adapter, UG-492A/U Adapter, BNC to BNC Jack, Straight, Bulkhead, 50 Ohms
Amphenol RF172124
connector, rf coaxial, n in-series adapter, straight jack to jack bulkhead, 50 ohm
Amphenol RF132146
connector, rf coaxial, sma panel jack recept, 4-hole flange, exposed tfe(.59), 50 ohm
Amphenol RF132170RP
Amphenol RF coaxial adapter, SMA arrive SMA, Through-hole, impedance50Ω, right angle
Amphenol RF172173
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Crimp, 50 ohm, Phosphor Bronze

Descriptions

Descriptions of Amphenol RF 132340 provided by its distributors.

CONNECTOR RF COAXIAL SMA IN-SERIES ADAPTER 4-HOLE PANEL FLANGE JACK-TO-JACK
Amphenol RF coaxial adapter, SMA arrive SMA, socket, impedance50Ω, right angle
ADAPTER, COAXIAL, SMA JACK-JACK, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:SMA; Convert To Gender:Jack; Adapter Body Style:Straight Bulkhead Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: Yes
Amphenol SMA Jack to SMA Jack Adapter 50 Ohm Straight 4-Hole Flange Primary Part Number: 132340 with Alternate PN: SMA7571A1-001-3GT50G-50 Packed as Individual Bag

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 132340.