Amphenol RF 132231

RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, Times LMR-240, RG8X
$ 6.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132231.

TME

Datasheet1 page12 years ago

element14 APAC

Electro Sonic

East Coast Microwave

Burklin Elektronik

Inventory History

3 month trend:
+35.62%

CAD Models

Download Amphenol RF 132231 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF132114
connector, rf coaxial, sma str crimp plug, for rg174, 316, LMR100 cable, 50 ohm
Amphenol RF132195
connector, rf coaxial, sma str crimp plug, for rg142, 223, 400 cable, 50 ohm
Amphenol RF132114RP
RF / Coaxial Connector, SMA RP Coaxial, Straight Plug, Solder, 50 ohm, RG174, RG188, RG316
TE Connectivity1-1478916-0
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RadiallR124075323
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold Over Copper
RadiallR143082000
Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel

Descriptions

Descriptions of Amphenol RF 132231 provided by its distributors.

RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, Times LMR-240, RG8X
connector, rf coaxial, sma str crimp plug, for rg8x, LMR240 cable, 50 ohm
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal, Locking, Plug
Amphenol RF SMA Plug RF Connector Cable Mount Crimp Termination
RF/COAXIAL, SMA PLUG, STRAIGHT, 50 OHM, CRIMP; Connector Type:SMA Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Type:RG8X, Belden 7808A, LMR-240; Frequency Max:12.

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 132231.