Amphenol RF 132170

connector, rf coaxial, sma in-series adapter, jack to jack bulkhead feedthru, 50 ohm
$ 7.691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132170.

TME

Datasheet1 page23 years ago

element14 APAC

RS (Formerly Allied Electronics)

JRH Electronics

East Coast Microwave

Inventory History

3 month trend:
+28.92%

CAD Models

Download Amphenol RF 132170 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Amphenol RF132146
connector, rf coaxial, sma panel jack recept, 4-hole flange, exposed tfe(.59), 50 ohm
Amphenol RF132168
connector, rf coaxial, sma in-series adapter, straight plug to plug, 50 ohm
Amphenol RF132291
Amphenol RF 132291 RF SMA Connector, Straight, Jack, PCB Through Hole, Bulkhead, 50 Ohms
TE Connectivity3-1478955-0
Rf Coaxial, Sma, Straight Jack, 50Ohm; |Greenpar Te Connectivity 3-1478955-0
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Jack
TE Connectivity1-1478988-0
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of Amphenol RF 132170 provided by its distributors.

connector, rf coaxial, sma in-series adapter, jack to jack bulkhead feedthru, 50 ohm
Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount RCP/RCP Gold
Amphenol SMA Jack to SMA Jack Adapter 50 Ohm Straight Bulkhead Primary Part Number: 132170 with Alternate PN: SMA7471B1-003-3GT50G-50 Packed as Individual Bag
RF/Coaxial Adapter; Connector Type:Intra Series Coaxial; Series:SMA; Body Style:Straight Bulkhead Adapter, Jack-Jack; Impedance:50ohm; Contact Material:Beryllium Copper; Contact Plating:Gold; Frequency Max:18GHz ;RoHS Compliant: Yes
BULKHEAD ADAPTER, SMA JACK-SMA JACK; Connector Type:Intra Series Coaxial; Body Style:Straight Bulkhead Adapter; Convert From Connector:SMA Coaxial; Convert From Gender:Jack; Convert To Connector:SMA Coa

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 132170.