Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 122387

RF / Coaxial Connector, TNC Coaxial, Straight Plug, Solder, 50 ohm, RG405, Brass
$ 5.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 122387.

Electro Sonic

Datasheet1 page16 years ago

Newark

element14

Burklin Elektronik

East Coast Microwave

Inventory History

3 month trend:
+0.56%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2004-07-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol RF122386
connector, rf coaxial, tnc straight solder plug, for .141 semi-rigid cable
Amphenol RF122401
RF / Coaxial Connector, TNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Brass
Amphenol RF172139
connector, rf coaxial, n straight solder plug, for 0.250 semi-rigid cable, 50 ohm
Amphenol RF082-5955-RFX
RF / Coaxial Connector, N Coaxial, Straight Plug, Solder, 50 ohm, 0.141" Conformable"
TE Connectivity1-1337409-0
RF N Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1-1337467-0
RF TNC Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of Amphenol RF 122387 provided by its distributors.

RF / Coaxial Connector, TNC Coaxial, Straight Plug, Solder, 50 ohm, RG405, Brass
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
Amphenol RF 122387 RF TNC Connector, Straight, Solder, Plug, 50 Ohm
CONNECTOR; RF; TNC STRAIGHT SOLDER PLUG FOR .085 SEMI-RIGID 50 OHM
TNC Straight Solder Plug 0.085-inch Conformable 0.086-inch Conformable RG-405 50 Ohm
Amphenol RF
Conn TNC 0Hz to 11GHz 50Ohm Solder ST Cable Mount PL Gold
Male Pin,Plug,Threaded 1 11GHz 50Ω silvery Thread Crimping wire mounting,welding mounting,free hanging,Through hole mounting
RF/COAXIAL, TNC PLUG, STR, 50OHM, SOLDER; RF/COAXIAL, TNC PLUG, STR, 50OHM, SOLDER; Connector Type:TNC Coaxial; Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Brass; Contact Plating:Gold; Frequency Max:11GHz; Connector Mounting:Cable
Amphenol RF Connector TNC Straight Solder Plug 0.085-inch Conformable 0.086-inch Conformable RG-405 50 Ohm Primary Part Number: 122387 with Alternate PN: T1181B1-N/3GT3G-.085-50 Packed as Individual Bag

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)