Amphenol RF 122375

RF / Coaxial Connector, TNC Coaxial, Straight Plug, Solder, 50 ohm, RD-316, RG316-DS
$ 3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 122375.

RS (Formerly Allied Electronics)

Datasheet1 page23 years ago

DigiKey

Burklin Elektronik

Inventory History

3 month trend:
-3.82%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-05-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF031-2367-RFX
connector, rf coaxial, tnc commercial str plug, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF122372
connector,rf coaxial,tnc straight crimp plug,for rg142,223,400 cable,50 ohm
Amphenol RF122408
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, Times LMR-240, RG8X, Brass
Amphenol Aerospace122377
CONNECTOR, RF COAXIAL, TNC STRAIGHT CRIMP JACK, FOR RG316 DOUBLE BRAID,50 OHM
Amphenol RF122124
RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
TE Connectivity1-1337611-0
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 122375 provided by its distributors.

RF / Coaxial Connector, TNC Coaxial, Straight Plug, Solder, 50 ohm, RD-316, RG316-DS
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF 122375 RF TNC Connector, Straight, Crimp, Plug, 50 Ohm
Amphenol RF Connector TNC Straight Crimp Plug RG-316DS RD-316 50 Ohm Primary Part Number: 122375 with Alternate PN: T1121G1-003-ND3G-50 Packed as Individual Bag
RF COAXIAL, TNC, PLUG, 50 OHM, CABLE, CRIMP; Connector Type:TNC Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG174, RG188A, RG316; Contact Material:Phosphor Bronze RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF