Amphenol RF 122332

RF / Coaxial Connector, TNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
$ 2.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 122332.

Electro Sonic

Datasheet1 page22 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+40.45%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2004-02-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF031-2318-RFX
connector, rf coaxial, tnc commercial blkhd jack, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF031-2301-RFX
connector, rf coaxial, tnc commercial blkhd recept, front mount, solder cup, 50 ohm
Amphenol RF112424
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF122372
connector,rf coaxial,tnc straight crimp plug,for rg142,223,400 cable,50 ohm
Amphenol RF122408
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, Times LMR-240, RG8X, Brass
Amphenol Aerospace122377
CONNECTOR, RF COAXIAL, TNC STRAIGHT CRIMP JACK, FOR RG316 DOUBLE BRAID,50 OHM

Descriptions

Descriptions of Amphenol RF 122332 provided by its distributors.

RF / Coaxial Connector, TNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
TNC Connector Receptacle, Female Socket 50 Ohm Panel Mount, Bulkhead - Rear Side Nut Solder Cup
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
Conn TNC RCP 0Hz to 11GHz 50Ohm Solder Pot ST Panel Mount Gold
CONNECTOR, TNC, RCPT, 50 OHM, PANEL; Con; CONNECTOR, TNC, RCPT, 50 OHM, PANEL; Connector Type:TNC Coaxial; Body Style:Straight Bulkhead Receptacle; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Phosphor Bronze; Contact Plating:Gold

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF