Amphenol RF 112653

RF / Coaxial Connector, BNC Coaxial, Straight Flanged Plug, Solder, 50 ohm, Brass
$ 8.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 112653.

Electro Sonic

Datasheet1 page19 years ago

Burklin Elektronik

Inventory History

3 month trend:
-21.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF112420
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Plug, Solder, 50 ohm, Brass
Amphenol RF031-102
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Brass
Amphenol RF031-203-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF031-239
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity227715-3
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
RadiallR141559000
RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol RF 112653 provided by its distributors.

RF / Coaxial Connector, BNC Coaxial, Straight Flanged Plug, Solder, 50 ohm, Brass
BNC Connector Receptacle, Male Pin 50 Ohm Panel Mount, Square Flange Solder Cup
RF BNC Connector, Male, Panel Mount, Solder Terminal, Plug
Rf Coax Conn, Bnc Plug, 50 Ohm, Panel; Connector Type:Bnc Coaxial; Connector Body Style:Straight Flanged Plug; Coaxial Termination:Solder Cup; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Brass; Frequency Max:4Ghz Rohs Compliant: Yes |Amphenol Rf 112653

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF