Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 112528

RF / Coaxial Connector, BNC Coaxial, Right Angle Plug, Solder, 50 ohm, RD-316, RG316-DS

$ 5.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 112528.

Electro Sonic

Datasheet1 page19 years ago

East Coast Microwave

Burklin Elektronik

element14

Inventory History

3 month trend:
+9.84%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF122286
RF / Coaxial Connector, TNC Coaxial, Right Angle Plug, Solder, 50 ohm, Times LMR-195, RG58, RG141
Amphenol RF112198
RF Connector BNC Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
Amphenol RF031-6093
RF BNC Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF142193
RF Connector SMB Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
Amphenol RF112467
RF / Coaxial Connector, BNC Coaxial, Right Angle Plug, Solder, 50 ohm, Times LMR-195, RG58, RG141
TE Connectivity1-1478008-0
Conn Rf/Coax Smb Coaxial Right Angle Pl; |Greenpar Te Connectivity 1-1478008-0

Descriptions

Descriptions of Amphenol RF 112528 provided by its distributors.

RF / Coaxial Connector, BNC Coaxial, Right Angle Plug, Solder, 50 ohm, RD-316, RG316-DS
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF 112528 RF BNC Connector, Rt Angle, Crimp, Plug, 50 Ohm
Conn BNC 0Hz to 4GHz 50Ohm Solder RA Cable Mount PL Gold
Amphenol RF Connector BNC Right Angle Crimp Plug RG-316DS RD-316 50 Ohm Primary Part Number: 112528 with Alternate PN: B1112E1-ND3G-316U/D-50 Packed as Individual Bag
RF/COAXIAL BNC PLUG R/A 50OHM CRIMP/SLDR; RF/COAXIAL BNC PLUG R/A 50OHM CRIMP/SLDR; Connector Type:BNC Coaxial; Body Style:Right Angle Plug; Coaxial Termination:Solder / Crimp; Impedance:50ohm; RG Cable Type:RG-316DB; Frequency Max:4GHz; Connector Mounting:Cable

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)