Amphenol RF 082-6093-RFX

connector, rf coaxial, n commercial blkhd jack, solder/solder, for 0.085 semi-rigid
$ 10.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 082-6093-RFX.

Electro Sonic

Datasheet1 page13 years ago

IHS

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.01%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF930-112J-51S
RF / Coaxial Connector, QMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF122160
RF / Coaxial Connector, TNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze
Amphenol RF112202
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze
Rf / Coaxial Connector, N Coaxial, Straight Bulkhead Jack, Crimp, 50 Ohm Rohs Compliant: Yes
Amphenol RF082-5373
connector, rf coaxial, n bulkhead jack, crimp-crimp, for rg55, 142, 223 cable, 50 ohm
Amphenol RF082-346-RFX
RF / Coaxial Connector, N Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, RG8, RG213, RG225
Rf / Coaxial Connector, Bnc Coaxial, Straight Bulkhead Jack, Crimp, 50 Ohm Rohs Compliant: Yes
Rf / Coaxial Connector, Bnc Coaxial, Straight Bulkhead Jack, Crimp, 50 Ohm Rohs Compliant: Yes
Amphenol RF172100
connector, rf coaxial, n str crimp plug, captive cont, for rg58, 141, LMR195, 50 ohm
Amphenol RF122372
connector,rf coaxial,tnc straight crimp plug,for rg142,223,400 cable,50 ohm

Descriptions

Descriptions of Amphenol RF 082-6093-RFX provided by its distributors.

connector, rf coaxial, n commercial blkhd jack, solder/solder, for 0.085 semi-rigid
N-Type Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead 50 Ohm
Amphenol RF
RF N Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount F Gold
Cross Referenced to AMPHENOL RF - Part: AMR082-6093-RFX
CONN RF/COAX BLHD JACK RG174 316 CRIMP
N-Type Straight Crimp Jack for RG-174, RG-188A, RG-316, Bulk
N-TYPE STRGHT CRMP JCK FOR RG-174 RG-188A RG-316 BLKHD 50 OM
Female Socket,Jack,Threaded 1 6GHz 50Ω silvery Thread Crimping bulkhead mounting,panel mount 33.1mm(Length)
CONN N JACK BLKHD RG 174,188,316
N-Type Straight Cable Jack 50 Ohm Bulkhe
Type N BLKHD JACK RG 174188316
N-TYPE STRAIGHT CRIMP JACK RG-17

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82-6093-RFX
  • 82-6093RFX