Amphenol RF 082-5376-RFX

RF / Coaxial Connector, N Coaxial, Straight Jack, Crimp, 50 ohm, Belden 7806A, 8219, 8240, 8259
$ 7.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 082-5376-RFX.

TME

Datasheet1 page9 years ago

Master Electronics

IHS

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+7.86%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol RF082-63-RFX
connector, rf coaxial, n commercial str jack, clamp-solder, for rg8, 213, 214, 50 ohm
Amphenol RF081-160
RF FME Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
Amphenol RF031-5
CONNECTOR RF COAXIAL BNC CABLE JACK CLAMP/SOLDER FOR RG/U 58 141 142 400 50 OHM
Rf / Coaxial Connector, Bnc Coaxial, Straight Bulkhead Jack, Crimp, 50 Ohm Rohs Compliant: Yes
RF / Coaxial Connector, N Coaxial, Straight Jack, Crimp, 50 ohm, R-8A, RG58, RG58C, RG141, RG303
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Guide Pin, Jack
Amphenol RF031-315-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF031-321-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg59, 62 cable, 50 ohm
Amphenol RF031-2318-RFX
connector, rf coaxial, tnc commercial blkhd jack, crimp-crimp, rg174, 188, 316, 50 ohm
TE Connectivity413771-6
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
TE Connectivity413771-2
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
TE Connectivity225398-2
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack

Descriptions

Descriptions of Amphenol RF 082-5376-RFX provided by its distributors.

RF / Coaxial Connector, N Coaxial, Straight Jack, Crimp, 50 ohm, Belden 7806A, 8219, 8240, 8259
RF N Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
Female Socket,Jack,Threaded 1 11GHz 50Ω silvery Thread Crimp or solder wire mounting,free hanging,Through hole mounting 31.9mm(Length)
CONNECTOR, N, JACK, 50 OHM, CABLE; Connector Type:N Type; Connector Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG58, RG141, RG142; Contact Material:Phosphor Bronze; Frequency Max:11GHz RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82-5376-RFX
  • 825376RFX