Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 034-1017-12G

RF / Coaxial Connector, HD BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 1694A, 4694R, 9248
$ 9.967
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 034-1017-12G.

TME

Datasheet1 page9 years ago

IHS

Newark

Inventory History

3 month trend:
+207%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2016-04-26
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Amphenol RF 034-1017-12G provided by its distributors.

RF / Coaxial Connector, HD BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 1694A, 4694R, 9248
Conn HD-BNC 0Hz to 18GHz 75Ohm Crimp ST Cable Mount PL Gold Bag
Bayonet Lock, Male Pin, Plug, Nickel, Wire Mount, Free Hanging, TH
CONN HDBNC PLUG STR 75 OHM CRIMP
HD-BNC P CRP BELDEN 1694A 6 GHz 75 OHM
HD-BNC(M)ST 1694A 9.50MM 12GHZ
Rf Coaxial, Hd Bnc Plug, 75 Ohm, Cable; Connector Type:hd Bnc Coaxial; Connector Body Style:straight Plug; Coaxial Termination:crimp; Impedance:75Ohm; Coaxial Cable Types:belden 1694A; Contact Material:phosphor Bronze; Contact Rohs Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 034-1017-12G.
  • 34-1017-12G