Amphenol RF 031-6530

RF / Coaxial Connector, TNC Coaxial, Straight Bulkhead Jack, Board Edge / End Launch, 50 ohm
$ 24.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-6530.

TME

Datasheet1 page8 years ago

Newark

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-53.40%

CAD Models

Download Amphenol RF 031-6530 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2013-10-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF132146
connector, rf coaxial, sma panel jack recept, 4-hole flange, exposed tfe(.59), 50 ohm
Amphenol RF132105
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF132291
Amphenol RF 132291 RF SMA Connector, Straight, Jack, PCB Through Hole, Bulkhead, 50 Ohms
Amphenol RF132203
RF / Coaxial Connector, SMA Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm
Amphenol RF901-9841
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF901-10387
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Board Edge / End Launch, 50 ohm

Descriptions

Descriptions of Amphenol RF 031-6530 provided by its distributors.

RF / Coaxial Connector, TNC Coaxial, Straight Bulkhead Jack, Board Edge / End Launch, 50 ohm
Conn TNC 0Hz to 3GHz 50Ohm Solder ST Edge Mount F Gold Over Electroless Nickel Bag
CONNECTOR;RF;TNC EDGE MOUNT PCB JACK;IP-67;BULKHEAD;ARC;50 OHM
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Surface Mount Terminal, Jack
Rf/Coaxial Connector, Tnc Coaxial, Straight Bulkhead Jack, Edge, 50 Ohm, Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 31-6530
Female Socket, Jack, Threaded Gold Plated, Board Mount, Solder Mount, Edge Mount, Bulkhead Mount, Panel Mount, 26.44mm H
CONNECTOR, TNC, JACK, 50 OHM, PCB; Connector Type: TNC Coaxial; Connector Body Style: Straight Bulkhead Jack; Coaxial Termination: Edge; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copper; Contact Pla

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-6530