Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 031-5652

hardware, rf coaxial, hex nut for bnc pc-mount bulkhead receptacles
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-5652.

TME

Datasheet1 page16 years ago

Master Electronics

Newark

JRH Electronics

East Coast Microwave

Inventory History

3 month trend:
+15.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol RF031-5653
hardware, rf coaxial, lockwasher for bnc pc-mount bulkhead receptacles
TE Connectivity5-1634506-2
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity5-1634503-3
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity1-1337543-0
Conn ZDC/BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper Individual
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
Amphenol RFB6252H5-NPP3G-50
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm

Descriptions

Descriptions of Amphenol RF 031-5652 provided by its distributors.

hardware, rf coaxial, hex nut for bnc pc-mount bulkhead receptacles
Amphenol RF - Hex Nut 1/2-inch Part Number: 031-5652 -->> Accessories > Hardware
Connector Accessories Hex Nut For BNC Bulkhead PCB Receptacle Nickel
Cross Referenced to AMPHENOL RF - Part: AMR031-5652
Amphenol BNCConnector Connector nut, for connectors
Connector Accessories Hex Nut Brass Nickel Package
Connector Accessory, Nut Item, Brass
Hex Nut for BNC Bulkhead PCB Receptacles Brass Bag
BNC Connectors NUT ONLY 1 PIECE
Hex Nut; Accessory Type:Hex Nut; For Use With:Bnc Pcb Bulkhead Receptacles; Product Range:-; Contact Plating:Nickel Plated Contacts; Fastener Plating:Nickel; Height:2.769Mm; Thread Size - Imperial:1/2; Width:14.224Mm Rohs Compliant: Yes |Amphenol Rf 31-5652.

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 031-5652.
  • 31-5652
  • 31-5652.
  • 315652