Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Pcd USBFTV72N

USB-A (USB TYPE-A) Solder pad Aluminum bulkhead mounting,panel mount 31.42mm(Length)
$ 67.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd USBFTV72N.

IHS

Datasheet3 pages11 years ago

Farnell

Factory Futures

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-1.12%

CAD Models

Download Amphenol Pcd USBFTV72N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3102R12-5S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port
Amphenol IndustrialMS3102A12-5S
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, Solder Socket, Threaded, 12S-5
Amphenol IndustrialMS3102R16-12S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port
Amphenol IndustrialMS3102E16-12S
Conn MIL-C-5015 Circular SKT 1 POS Solder ST Box Mount 1 Terminal 1 Port
Amphenol Industrial97-3102A-18-16S
Conn MIL-C-5015 Circular SKT 1 POS Solder ST Box Mount 1 Terminal 1 Port
Amphenol IndustrialMS3102A14S-4S
CONN MIL-DTL-5015 CIRCULAR SKT 1 POS SOLDER CUP ST BOX MOUNT 1 TERMINAL 1 PORT

Descriptions

Descriptions of Amphenol Pcd USBFTV72N provided by its distributors.

USB-A (USB TYPE-A) Solder pad Aluminum bulkhead mounting,panel mount 31.42mm(Length)
connector, metal circular, jam nut receptacle, pcb, usb 2.0 type a, nickel finish
USB Field Industrial USB Connection Systems USB TYPE A JAM NUT RECPT PCB NICKEL
Sealed Usb, 2.0 Type A, Receptacle, Ip67; |Amphenol Socapex USBF TV 72 N
Conn USB 2.0 Type A RCP 4 POS Solder ST Jam Nut 4 Terminal 1 Port
RJF USB J/N RECP TO SOLDER Ni TO SOLDER BOARD NICKEL
USB FIELD THREADED JAM NUT RCPTO SOLDER BOARD NICKEL
Rectangular Connector, Receptacle
CONN RCP USB2.0 TYPEA 4P PNL MNT
SEALED USB, 2.0 TYPE A, RECEPTACLE, IP67; USB Connector Type: USB Type A; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 4 Position; Connector Mounting: Panel Mount; IP Rating: IP67; Product Range: -; Contact Mate

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • USBF TV 72 N
  • USBF TV72N