Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Pcd USBFTV6G

connector, metal circular, str plug, thread coupling, usb 2.0 type a, olive drab
$ 68.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd USBFTV6G.

IHS

Datasheet3 pages12 years ago

Newark

element14 APAC

element14

Farnell

Inventory History

3 month trend:
-24.10%

CAD Models

Download Amphenol Pcd USBFTV6G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-02-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol Industrial97-3106A-14S-2P
Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Automotive Medical
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 4 Contacts, Solder Pin, Threaded, 14S-2
AmphenolPT06A-12-4P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol Industrial97-3106A-18-4P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06E-12-4P(SR)
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 4 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06A-12-4P(SR)
MIL Series Connector, 32 Contact(s), Aluminium Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of Amphenol Pcd USBFTV6G provided by its distributors.

connector, metal circular, str plug, thread coupling, usb 2.0 type a, olive drab
USB Sealed Connector, USB Type A, USB 2.0, Plug, 4 Position, Cable Mount, IP68
USB Field Industrial USB Connection Systems USB TYPE A PLUG OLIVE DRAB CAD
Conn USB 2.0 Type A PL 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Telecom and Datacom Connector, 8 Contact(s), Female, Locking, Plug
Usb Sealed Connector, Usb Type A; |Amphenol Pcd USBFTV6G.
AMPHENOL SOCAPEX USBF TV 6 G SEALED USB, 2.0 TYPE A, PLUG, IP67
Amphenol Socapex USB2.0AMale head USBConnector, USBFTVseries, Cable installation, 1port, cable_termination
Rectangular Connector, 4 Contact(s), Female, Plug
CONNECTOR MIL SPEC. Receptacle USBF TV
Cable Plug, 4 Ports, USB-A 2.0
CONN PLUG USB2.0 TYPEA 4POS SLD
SEALED USB, 2.0 TYPE A, PLUG, IP67; USB Connector Type: USB Type A; USB Standard: USB 2.0; Gender: Plug; No. of Positions: 4 Position; Connector Mounting: Cable Mount; IP Rating: IP67; Product Range: -; Contact Material: -; Cont

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • USBF TV 6 G
  • USBF TV 6G
  • USBF TV6G
  • USBFTV6G.